LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 3000Vrms Isolation 55 ~ 85kHz Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750813550

DigiKey Part Number
1297-1059-ND
Manufacturer
Manufacturer Product Number
750813550
Description
XFMR LED DR AC/DC CONV 1.02MH TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 3000Vrms Isolation 55 ~ 85kHz Through Hole
Datasheet
 Datasheet
EDA/CAD Models
750813550 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
For AC/DC Converters
Applications
LED Drivers, AC/DC SMPS
Intended Chipset
LM3450
Chipset Manufacturer
-
Voltage - Primary
120 ~ 191V
Voltage - Auxiliary
12.5V @ 80mA
Voltage - Isolation
3000Vrms
Inductance @ Frequency
1.02mH @ 10kHz
Frequency
55 ~ 85kHz
Operating Temperature
-
Mounting Type
Through Hole
Size / Dimension
1.125" L x 1.150" W (28.58mm x 29.21mm)
Height - Seated (Max)
0.905" (22.99mm)
Footprint
1.125" L x 1.150" W (28.58mm x 29.21mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.0085,04715 €5.087,53 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,04715 €
Unit Price with VAT:5,90517 €