


750811613 | |
|---|---|
DigiKey Part Number | 1297-1090-ND |
Manufacturer | |
Manufacturer Product Number | 750811613 |
Description | XFMR LED DR AC/DC CONV 800UH TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 4500Vrms Isolation 68 ~ 170kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 750811613 Models |
Category | Voltage - Isolation 4500Vrms |
Manufacturer Würth Elektronik | Inductance @ Frequency 800µH @ 10kHz |
Series | Frequency 68 ~ 170kHz |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Type For AC/DC Converters | Size / Dimension 0.846" L x 1.142" W (21.50mm x 29.00mm) |
Applications LED Drivers, AC/DC SMPS | Height - Seated (Max) 0.477" (12.12mm) |
Voltage - Primary 120 ~ 375V | Footprint 0.846" L x 1.142" W (21.50mm x 29.00mm) |
Voltage - Auxiliary 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,51000 € | 5,51 € |
| 10 | 4,97500 € | 49,75 € |
| 42 | 4,66286 € | 195,84 € |
| 84 | 4,51833 € | 379,54 € |
| 126 | 4,43540 € | 558,86 € |
| 252 | 4,29671 € | 1.082,77 € |
| 504 | 4,16181 € | 2.097,55 € |
| 1.008 | 4,03059 € | 4.062,83 € |
| Unit Price without VAT: | 5,51000 € |
|---|---|
| Unit Price with VAT: | 6,44670 € |








