
7508111324 | |
|---|---|
DigiKey Part Number | 1297-7508111324-ND |
Manufacturer | |
Manufacturer Product Number | 7508111324 |
Description | XFMR FLYBCK AC/DC CONV 2.75MH TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 4000V Isolation 50kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7508111324 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT8315 | |
Chipset Manufacturer | On Semiconductor | |
Voltage - Primary | 140 ~ 380V | |
Voltage - Auxiliary | 12V @ 10mA | |
Voltage - Isolation | 4000V | |
Inductance @ Frequency | 2.75mH @ 10kHz | |
Frequency | 50kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.876" L x 0.567" W (22.88mm x 14.40mm) | |
Height - Seated (Max) | 0.915" (23.24mm) | |
Footprint | - | |
Style | Laminated Core |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,40000 € | 6,40 € |
| 10 | 5,78100 € | 57,81 € |
| 25 | 5,54640 € | 138,66 € |
| 99 | 5,20939 € | 515,73 € |
| 198 | 5,04641 € | 999,19 € |
| 297 | 4,95313 € | 1.471,08 € |
| 594 | 4,79710 € | 2.849,48 € |
| 1.089 | 4,66425 € | 5.079,37 € |
| Unit Price without VAT: | 6,40000 € |
|---|---|
| Unit Price with VAT: | 7,48800 € |

