
750510730 | |
|---|---|
DigiKey Part Number | 1297-1203-2-ND - Tape & Reel (TR) 1297-1203-1-ND - Cut Tape (CT) 1297-1203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750510730 |
Description | DIGITAL TRANSFORMER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1mH Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 1mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Height - Seated (Max) | 0.520" (13.20mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| 10 | 3,52000 € | 35,20 € |
| 25 | 3,37920 € | 84,48 € |
| 50 | 3,27520 € | 163,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 3,12600 € | 437,64 € |
| 280 | 3,02871 € | 848,04 € |
| 420 | 2,97305 € | 1.248,68 € |
| 700 | 2,90413 € | 2.032,89 € |
| 980 | 2,85950 € | 2.802,31 € |
| 1.400 | 2,81284 € | 3.937,98 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,56300 € |


