
750341794 | |
|---|---|
DigiKey Part Number | 1297-750341794TR-ND - Tape & Reel (TR) 1297-750341794CT-ND - Cut Tape (CT) 1297-750341794DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750341794 |
Description | XFMR FWD P-P DC/DC CONV 153UH TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 2250V Isolation Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 750341794 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | UCC2897A | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 2250V | |
Inductance @ Frequency | 153µH @ 10kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.920" L x 0.830" W (23.37mm x 21.08mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Footprint | - | |
Style | Laminated Core |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,37000 € | 13,37 € |
| 10 | 12,04800 € | 120,48 € |
| 25 | 11,55400 € | 288,85 € |
| 50 | 11,19160 € | 559,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 10,63760 € | 1.595,64 € |
| 300 | 10,30067 € | 3.090,20 € |
| 450 | 10,10807 € | 4.548,63 € |
| 750 | 9,87008 € | 7.402,56 € |
| Unit Price without VAT: | 13,37000 € |
|---|---|
| Unit Price with VAT: | 15,64290 € |


