
750341138 | |
|---|---|
DigiKey Part Number | 732-4447-2-ND - Tape & Reel (TR) 732-4447-1-ND - Cut Tape (CT) 732-4447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750341138 |
Description | XFMR FWD P-P DC/DC CONV 65UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 500VDC Isolation 200 ~ 700kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750341138 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | LT8310 | |
Chipset Manufacturer | - | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 500VDC | |
Inductance @ Frequency | 65µH @ 100kHz | |
Frequency | 200 ~ 700kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.050" L x 1.154" W (26.67mm x 29.30mm) | |
Height - Seated (Max) | 0.418" (10.62mm) | |
Footprint | 1.050" L x 1.154" W (26.67mm x 29.30mm) | |
Style | Planar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,27000 € | 10,27 € |
| 10 | 9,25600 € | 92,56 € |
| 25 | 8,87760 € | 221,94 € |
| 50 | 8,60040 € | 430,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 115 | 8,27704 € | 951,86 € |
| 230 | 8,01609 € | 1.843,70 € |
| 345 | 7,86687 € | 2.714,07 € |
| 575 | 7,68235 € | 4.417,35 € |
| 805 | 7,56296 € | 6.088,18 € |
| 1.150 | 7,43821 € | 8.553,94 € |
| Unit Price without VAT: | 10,27000 € |
|---|---|
| Unit Price with VAT: | 12,01590 € |





