Flyback Converters For For DC/DC Converters SMPS Transformer Isolation 350kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750318633

DigiKey Part Number
732-750318633-ND
Manufacturer
Manufacturer Product Number
750318633
Description
FLYBACK TRANSFORMER EPX6 SMD;
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer Isolation 350kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Primary
4.5 ~ 12V
Manufacturer
Würth Elektronik
Inductance @ Frequency
44µH
Packaging
Tray
Frequency
350kHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
For DC/DC Converters
Mounting Type
Surface Mount
Applications
Flyback Converters
Size / Dimension
0.339" L x 0.325" W (8.60mm x 8.26mm)
Intended Chipset
LM5181
Height - Seated (Max)
0.380" (9.65mm)
Chipset Manufacturer
Texas Instruments
Style
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 540
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,51000 €4,51 €
101,89700 €18,97 €
501,70920 €85,46 €
1001,53010 €153,01 €
2001,37885 €275,77 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,51000 €
Unit Price with VAT:5,27670 €