
750318016 | |
|---|---|
DigiKey Part Number | 732-750318016TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 750318016 |
Description | XFMR 1.4MH SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer 4500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Applications | - | |
Intended Chipset | 1ED3890MX12M | |
Chipset Manufacturer | Infineon Technologies | |
Voltage - Primary | 12 ~ 20V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 4500Vrms | |
Inductance @ Frequency | 1.4mH @ 100kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.400" (10.16mm) | |
Footprint | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,45192 € | 1.362,98 € |
| Unit Price without VAT: | 5,45192 € |
|---|---|
| Unit Price with VAT: | 6,37875 € |


