2.5 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 760mA DCR 620mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.5 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 760mA DCR 620mOhm (Typ)
WEbinar Powered by Digi-Key: EMI 101

750315739

DigiKey Part Number
1297-1179-2-ND - Tape & Reel (TR)
1297-1179-1-ND - Cut Tape (CT)
1297-1179-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750315739
Description
CMC 2.5MH 760MA 2LN SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.5 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 760mA DCR 620mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
2.5 mH @ 10 kHz
Current Rating (Max)
760mA
DC Resistance (DCR) (Max)
620mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
-
Height (Max)
0.372" (9.45mm)
Package / Case
Horizontal, 4 Gull Wing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 212
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,30000 €3,30 €
102,72000 €27,20 €
252,51680 €62,92 €
502,37280 €118,64 €
1002,23740 €223,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2002,10975 €421,95 €
4001,98958 €795,83 €
6001,92257 €1.153,54 €
1.0001,84142 €1.841,42 €
1.4001,78989 €2.505,85 €
2.0001,74379 €3.487,58 €
Manufacturers Standard Package
Unit Price without VAT:3,30000 €
Unit Price with VAT:3,86100 €