10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 370mA DCR 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 370mA DCR 2.5Ohm
WEbinar Powered by Digi-Key: EMI 101
WEbinar Partnered with Digi-Key: How to Pass Conducted Emissions Using Line Filters

750311896

DigiKey Part Number
732-3188-ND
Manufacturer
Manufacturer Product Number
750311896
Description
CMC 10MH 370MA 2LN TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 370mA DCR 2.5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
10 mH @ 10 kHz
Current Rating (Max)
370mA
DC Resistance (DCR) (Max)
2.5Ohm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.620" L x 0.343" W (15.75mm x 8.71mm)
Height (Max)
0.535" (13.60mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,95000 €2,95 €
102,42500 €24,25 €
252,24360 €56,09 €
502,11560 €105,78 €
1401,93871 €271,42 €
2801,82818 €511,89 €
5601,72409 €965,49 €
1.1201,62607 €1.821,20 €
2.5201,53510 €3.868,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,95000 €
Unit Price with VAT:3,45150 €