
750311595 | |
|---|---|
DigiKey Part Number | 732-2665-2-ND - Tape & Reel (TR) 732-2665-1-ND - Cut Tape (CT) 732-2665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750311595 |
Description | XFMR FLYBACK DC/DC CONV 12UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 150kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750311595 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT3573, LT3574, LT3575, LT3748 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 30 ~ 75V | |
Voltage - Auxiliary | 10V | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 12µH @ 150kHz | |
Frequency | 150kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.544" (13.82mm) | |
Footprint | 1.064" L x 1.272" W (27.03mm x 32.31mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,39000 € | 8,39 € |
| 10 | 7,56600 € | 75,66 € |
| 25 | 7,25840 € | 181,46 € |
| 50 | 7,03240 € | 351,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,81230 € | 681,23 € |
| 200 | 6,59830 € | 1.319,66 € |
| 300 | 6,47583 € | 1.942,75 € |
| 500 | 6,32444 € | 3.162,22 € |
| 700 | 6,22643 € | 4.358,50 € |
| 1.000 | 6,12404 € | 6.124,04 € |
| Unit Price without VAT: | 8,39000 € |
|---|---|
| Unit Price with VAT: | 9,81630 € |

