
750311423 | |
|---|---|
DigiKey Part Number | 732-2643-2-ND - Tape & Reel (TR) 732-2643-1-ND - Cut Tape (CT) 732-2643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750311423 |
Description | XFMR FLYBACK DC/DC CONV 50UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 100kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750311423 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT3573, LT3574, LT3575, LT3748 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 36V | |
Voltage - Auxiliary | 10V @ 20mA | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 50µH @ 10kHz | |
Frequency | 100kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.505" (12.83mm) | |
Footprint | 0.530" L x 0.699" W (13.46mm x 17.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,39000 € | 7,39 € |
| 10 | 6,66800 € | 66,68 € |
| 25 | 6,39720 € | 159,93 € |
| 50 | 6,19880 € | 309,94 € |
| 100 | 6,00520 € | 600,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,81690 € | 1.163,38 € |
| 400 | 5,63373 € | 2.253,49 € |
| 600 | 5,52893 € | 3.317,36 € |
| 1.000 | 5,39941 € | 5.399,41 € |
| 1.400 | 5,31561 € | 7.441,85 € |
| Unit Price without VAT: | 7,39000 € |
|---|---|
| Unit Price with VAT: | 8,64630 € |

