
749251020 | |
|---|---|
DigiKey Part Number | 732-3279-2-ND - Tape & Reel (TR) 732-3279-1-ND - Cut Tape (CT) 732-3279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 749251020 |
Description | CURR SENSE XFMR 1:20 10A SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1:20 Current Sense Transformer 6mOhm Primary, 200mOhm Secondary 80 µH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 749251020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | - | |
Type | Invasive | |
Inductance | 80 µH | |
ET (Volt-Time) | 10VµS | |
Turns Ratio - Primary:Secondary | 1:20 | |
Current Ratio | - | |
DC Resistance (DCR) | 6mOhm Primary, 200mOhm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.303" L x 0.272" W (7.70mm x 6.90mm) | |
Height - Seated (Max) | 0.210" (5.33mm) | |
Termination Style | Gull Wing | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,90200 € | 19,02 € |
| 50 | 1,76420 € | 88,21 € |
| 100 | 1,61790 € | 161,79 € |
| 250 | 1,48024 € | 370,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,28057 € | 960,43 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,50380 € |

