Flexible For Configurable (For DC/DC) SMPS Transformer 500VDC Isolation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

749196510

DigiKey Part Number
732-2457-2-ND - Tape & Reel (TR)
732-2457-1-ND - Cut Tape (CT)
732-2457-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
749196510
Description
XFMR FLEX CONFIG DC/DC 9.9UH SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Flexible For Configurable (For DC/DC) SMPS Transformer 500VDC Isolation Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
749196510 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
500VDC
Manufacturer
Würth Elektronik
Inductance @ Frequency
9.9µH @ 10kHz
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.827" L x 0.827" W (21.00mm x 21.00mm)
Type
Configurable (For DC/DC)
Height - Seated (Max)
0.425" (10.80mm)
Applications
Flexible
Footprint
0.827" L x 1.169" W (21.00mm x 29.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,77000 €8,77 €
108,70600 €87,06 €
508,26020 €413,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1207,81400 €937,68 €
2407,14425 €1.714,62 €
Manufacturers Standard Package
Unit Price without VAT:8,77000 €
Unit Price with VAT:10,26090 €