Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200 ~ 500kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

749119133

DigiKey Part Number
732-14081-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
749119133
Description
XFMR POE DC/DC CONV 400UH SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200 ~ 500kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
749119133 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Primary
36 ~ 57V
Manufacturer
Würth Elektronik
Voltage - Isolation
1500Vrms
Series
Inductance @ Frequency
400µH @ 100kHz
Packaging
Tape & Reel (TR)
Frequency
200 ~ 500kHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
For DC/DC Converters
Mounting Type
Surface Mount
Applications
Power Over Ethernet (PoE)
Size / Dimension
0.508" L x 0.362" W (12.90mm x 9.20mm)
Intended Chipset
LM5070, LM5071, LM5072, LTC4267, TPS23750, TPS23770
Height - Seated (Max)
0.244" (6.20mm)
Chipset Manufacturer
Linear Technology, Texas Instruments
Footprint
0.508" L x 0.559" W (12.90mm x 14.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,85090 €1.925,45 €
Manufacturers Standard Package
Unit Price without VAT:3,85090 €
Unit Price with VAT:4,50555 €