
749080010 | |
|---|---|
DigiKey Part Number | 732-749080010TR-ND - Tape & Reel (TR) 732-749080010CT-ND - Cut Tape (CT) 732-749080010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 749080010 |
Description | WE-LAN 2.5G/5G BASE-T SMT TRANSF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200µH LAN Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 749080010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN | |
Inductance | 200µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.550" L x 0.472" W (13.97mm x 12.00mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,60000 € | 10,60 € |
| 10 | 9,73800 € | 97,38 € |
| 50 | 8,78580 € | 439,29 € |
| 160 | 7,97688 € | 1.276,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 6,99773 € | 2.799,09 € |
| Unit Price without VAT: | 10,60000 € |
|---|---|
| Unit Price with VAT: | 12,40200 € |











