MFR Recommended

749020100 | |
|---|---|
DigiKey Part Number | 732-3268-2-ND - Tape & Reel (TR) 732-3268-1-ND - Cut Tape (CT) 732-3268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 749020100 |
Description | TRANSFORMER LAN 10/100/1000 SMD |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 749020100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.505" L x 0.264" W (12.83mm x 6.70mm) | |
Height - Seated (Max) | 0.085" (2.16mm) | |
Operating Temperature | - | |
Weight | - |




