
749013310 | |
|---|---|
DigiKey Part Number | 732-749013310TR-ND - Tape & Reel (TR) 732-749013310CT-ND - Cut Tape (CT) 732-749013310DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 749013310 |
Description | WE-LAN AQ 10/100 BASE-T SMT TRAN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180µH LAN 10/100 Base-T, Power over Ethernet (PoE) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 749013310 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T, Power over Ethernet (PoE) | |
Inductance | 180µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.341" W (12.70mm x 8.67mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,54000 € | 4,54 € |
| 10 | 4,18300 € | 41,83 € |
| 50 | 3,71780 € | 185,89 € |
| 100 | 3,41660 € | 341,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,67681 € | 2.141,45 € |
| Unit Price without VAT: | 4,54000 € |
|---|---|
| Unit Price with VAT: | 5,31180 € |





