
7490100111B | |
|---|---|
DigiKey Part Number | 732-7490100111BTR-ND - Tape & Reel (TR) 732-7490100111BCT-ND - Cut Tape (CT) 732-7490100111BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7490100111B |
Description | TRANSFORMER LAN 10/100 SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 100 Base-TX Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 100 Base-TX | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.490" L x 0.355" W (12.45mm x 9.02mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Operating Temperature | -40°C ~ 105°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 50 | 3,06020 € | 153,01 € |
| 100 | 2,84860 € | 284,86 € |
| 250 | 2,63772 € | 659,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 1,82255 € | 1.184,66 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 3,94290 € |






