
7488920157 | |
|---|---|
DigiKey Part Number | 732-7488920157TR-ND - Tape & Reel (TR) 732-7488920157CT-ND - Cut Tape (CT) 732-7488920157DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7488920157 |
Description | WE-MCA SMT-MULTILAYER CHIP ANTEN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, GPS, GSM, LTE, Wi-Fi, WLAN, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7488920157 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.55GHz ~ 1.6GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3.4dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.146" (3.70mm) | |
Applications | Bluetooth, GPS, GSM, LTE, Wi-Fi, WLAN, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 1,06900 € | 10,69 € |
| 100 | 0,95010 € | 95,01 € |
| 1.000 | 0,83174 € | 831,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,67706 € | 1.354,12 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |







