Parametric Equivalent

7488910245 | |
|---|---|
DigiKey Part Number | 732-1838-2-ND - Tape & Reel (TR) 732-1838-1-ND - Cut Tape (CT) 732-1838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7488910245 |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, GSM, WLAN Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7488910245 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, Cellular, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 3 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.047" (1.20mm) | |
Applications | Bluetooth, GSM, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| 10 | 2,83600 € | 28,36 € |
| 50 | 2,58960 € | 129,48 € |
| 100 | 2,46560 € | 246,56 € |
| 500 | 2,34256 € | 1.171,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,01257 € | 2.012,57 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,40470 € |


