
7484212450 | |
|---|---|
DigiKey Part Number | 732-7484212450TR-ND - Tape & Reel (TR) 732-7484212450CT-ND - Cut Tape (CT) 732-7484212450DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7484212450 |
Description | BALUN 2.4GHZ-2.5GHZ 50/100 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.4GHz ~ 2.5GHz 50 / 100Ohm 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Impedance - Unbalanced/Balanced | 50 / 100Ohm | |
Phase Difference | 180° ±10 | |
Insertion Loss (Max) | 1.0dB | |
Return Loss (Min) | -10dB | |
Package / Case | 0805 (2012 Metric), 6 PC Pad | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,68200 € | 6,82 € |
| 50 | 0,61960 € | 30,98 € |
| 100 | 0,55770 € | 55,77 € |
| 1.000 | 0,51120 € | 511,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44614 € | 892,28 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,86580 € |







