
74611124 | |
|---|---|
DigiKey Part Number | 732-74611124-ND |
Manufacturer | |
Manufacturer Product Number | 74611124 |
Description | WP-RAFU REDCUBE 90. FULL. U-SHAP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 16 Pin Shank Terminal Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Shank Terminal | |
Screw Size | - | |
Termination | Press-Fit | |
Current Rating (Amps) | 180 A | |
Number of Pins | 16 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,02000 € | 11,02 € |
| 10 | 10,15000 € | 101,50 € |
| 100 | 9,62670 € | 962,67 € |
| 250 | 9,10528 € | 2.276,32 € |
| 500 | 8,58316 € | 4.291,58 € |
| 1.000 | 7,53806 € | 7.538,06 € |
| Unit Price without VAT: | 11,02000 € |
|---|---|
| Unit Price with VAT: | 12,89340 € |



