
7461082 | |
|---|---|
DigiKey Part Number | 732-7461082-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 7461082 |
Description | WP-TPSE REDCUBE SUPPORT ELEMENT, |
cms-standard-lead-time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Pin Screw Terminal, Power Tap Surface Mount |
Datasheet | Datasheet |
cms-type | Description | cms-select-all |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | - | |
Termination | Solder | |
Number of Pins | 1 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 2,04439 € | 7.359,80 € |
| Unit Price without VAT: | 2,04439 € |
|---|---|
| Unit Price with VAT: | 2,39194 € |



