
744894400082 | |
|---|---|
DigiKey Part Number | 732-2600-2-ND - Tape & Reel (TR) 732-2600-1-ND - Cut Tape (CT) 732-2600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744894400082 |
Description | INDUCT ARRAY 2 COIL 820NH SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 3.28 µH Inductance - Connected in Series 820 nH Inductance - Connected in Parallel 20mOhm Max DC Resistance (DCR) - Parallel 3.7 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744894400082 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 820 nH | |
Inductance - Connected In Series | 3.28 µH | |
Tolerance | ±30% | |
Current Rating - Parallel | 3.7 A | |
Current Rating - Series | 1.85 A | |
Current Saturation - Parallel | 9.6 A | |
Current Saturation - Series | 4.8 A | |
DC Resistance (DCR) - Parallel | 20mOhm Max | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height | 0.150" (3.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,80400 € | 18,04 € |
| 50 | 1,73660 € | 86,83 € |
| 100 | 1,67040 € | 167,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,28223 € | 448,78 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,14110 € |


