




744889015330 | |
|---|---|
DigiKey Part Number | 732-11684-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 744889015330 |
Description | INDUCT ARRAY 2 COIL 33UH SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array Inductance - Connected in Series 33 µH Inductance - Connected in Parallel 2.4Ohm DC Resistance (DCR) - Parallel 0.45 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744889015330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 33 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 0.45 A | |
Current Saturation - Parallel | 0.75 A | |
DC Resistance (DCR) - Parallel | 2.4Ohm | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,08147 € | 2.162,94 € |
| Unit Price without VAT: | 1,08147 € |
|---|---|
| Unit Price with VAT: | 1,26532 € |



