



74485540350 | |
|---|---|
DigiKey Part Number | 732-4564-2-ND - Tape & Reel (TR) 732-4564-1-ND - Cut Tape (CT) 732-4564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74485540350 |
Description | INDUCT ARRAY 2 COIL 3.5UH SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 14 µH Inductance - Connected in Series 3.5 µH Inductance - Connected in Parallel 12mOhm Max DC Resistance (DCR) - Parallel 14 A 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 74485540350 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 3.5 µH | |
Inductance - Connected In Series | 14 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 14 A | |
Current Rating - Series | 7 A | |
Current Saturation - Parallel | 27 A | |
Current Saturation - Series | 13.5 A | |
DC Resistance (DCR) - Parallel | 12mOhm Max | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Size / Dimension | 0.610" L x 0.520" W (15.50mm x 13.20mm) | |
Height | 0.413" (10.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,00000 € | 6,00 € |
| 10 | 5,90400 € | 59,04 € |
| 50 | 4,68160 € | 234,08 € |
| 100 | 4,47510 € | 447,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,90780 € | 1.172,34 € |
| Unit Price without VAT: | 6,00000 € |
|---|---|
| Unit Price with VAT: | 7,02000 € |






