
744851056 | |
|---|---|
DigiKey Part Number | 732-3014-2-ND - Tape & Reel (TR) 732-3014-1-ND - Cut Tape (CT) 732-3014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744851056 |
Description | INDUCT ARRAY 2 COIL 560NH SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 2.24 µH Inductance - Connected in Series 560 nH Inductance - Connected in Parallel 6.7mOhm Max DC Resistance (DCR) - Parallel 9.8 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744851056 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 560 nH | |
Inductance - Connected In Series | 2.24 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 9.8 A | |
Current Rating - Series | 4.9 A | |
Current Saturation - Parallel | 40 A | |
Current Saturation - Series | 20 A | |
DC Resistance (DCR) - Parallel | 6.7mOhm Max | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.906" L x 0.728" W (23.00mm x 18.50mm) | |
Height | 0.453" (11.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,98000 € | 4,98 € |
| 10 | 4,88000 € | 48,80 € |
| 50 | 4,68160 € | 234,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 4,12260 € | 618,39 € |
| 300 | 3,75083 € | 1.125,25 € |
| Unit Price without VAT: | 4,98000 € |
|---|---|
| Unit Price with VAT: | 5,82660 € |

