
744851016 | |
|---|---|
DigiKey Part Number | 732-3710-2-ND - Tape & Reel (TR) 732-3710-1-ND - Cut Tape (CT) 732-3710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744851016 |
Description | INDUCT ARRAY 2 COIL 160NH SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 640 nH Inductance - Connected in Series 160 nH Inductance - Connected in Parallel 4.4mOhm Max DC Resistance (DCR) - Parallel 13.8 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744851016 Models |
Category | Current Rating - Series 6.9 A |
Manufacturer Würth Elektronik | Current Saturation - Parallel 90 A |
Series | Current Saturation - Series 45 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) - Parallel 4.4mOhm Max |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 160 nH | Mounting Type Surface Mount |
Inductance - Connected In Series 640 nH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.917" L x 0.728" W (23.30mm x 18.50mm) |
Current Rating - Parallel 13.8 A | Height 0.453" (11.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,92000 € | 4,92 € |
| 10 | 4,81900 € | 48,19 € |
| 50 | 4,62340 € | 231,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 4,24100 € | 636,15 € |
| 300 | 3,85853 € | 1.157,56 € |
| Unit Price without VAT: | 4,92000 € |
|---|---|
| Unit Price with VAT: | 5,75640 € |


