1.8 mH @ 10 kHz 3 Line Common Mode Choke Through Hole 22A DCR 9mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.8 mH @ 10 kHz 3 Line Common Mode Choke Through Hole 22A DCR 9mOhm
WEbinar Powered by Digi-Key: EMI 101
WEbinar Partnered with Digi-Key: How to Pass Conducted Emissions Using Line Filters

744837018220

DigiKey Part Number
732-744837018220-ND
Manufacturer
Manufacturer Product Number
744837018220
Description
CMC 1.8MH 22A 3LN TH
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
1.8 mH @ 10 kHz 3 Line Common Mode Choke Through Hole 22A DCR 9mOhm
Datasheet
 Datasheet
EDA/CAD Models
744837018220 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
3
Inductance @ Frequency
1.8 mH @ 10 kHz
Current Rating (Max)
22A
DC Resistance (DCR) (Max)
9mOhm
Voltage Rating - DC
-
Voltage Rating - AC
760V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
2.756" Dia (70.00mm)
Height (Max)
1.535" (39.00mm)
Package / Case
Horizontal, 6 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
145,03000 €45,03 €
1040,02000 €400,20 €
4837,51688 €1.800,81 €
12035,02183 €4.202,62 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,03000 €
Unit Price with VAT:52,68510 €