1 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 10A DCR 7mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

744824801

DigiKey Part Number
732-744824801-ND
Manufacturer
Manufacturer Product Number
744824801
Description
CMC 1MH 10A 2LN TH
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
1 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 10A DCR 7mOhm
Datasheet
 Datasheet
EDA/CAD Models
744824801 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
1 mH @ 10 kHz
Current Rating (Max)
10A
DC Resistance (DCR) (Max)
7mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.083" L x 0.728" W (27.50mm x 18.50mm)
Height (Max)
1.299" (33.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,47000 €5,47 €
105,28700 €52,87 €
254,19360 €104,84 €
504,01020 €200,51 €
1003,64670 €364,67 €
Manufacturers Standard Package
Unit Price without VAT:5,47000 €
Unit Price with VAT:6,39990 €