Direct



74479787233 | |
|---|---|
DigiKey Part Number | 732-74479787233TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74479787233 |
Description | FIXED IND 3.3UH 1.35A 130 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Multilayer Inductor 1.35 A 130mOhm Max 1008 (2520 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 400mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | 20 @ 1MHz | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |


