


7447860227 | |
|---|---|
DigiKey Part Number | 732-7447860227TR-ND - Tape & Reel (TR) 732-7447860227CT-ND - Cut Tape (CT) 732-7447860227DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447860227 |
Description | FIXED IND 270NH 300MA 1.9 OHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Multilayer Inductor 300 mA 1.9Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7447860227 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.9Ohm Max | |
Q @ Freq | 8 @ 50MHz | |
Frequency - Self Resonant | 400MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07200 € | 0,72 € |
| 50 | 0,06720 € | 3,36 € |
| 100 | 0,06200 € | 6,20 € |
| 1.000 | 0,05680 € | 56,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04544 € | 181,76 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

