


7447840127 | |
|---|---|
DigiKey Part Number | 732-7447840127TR-ND - Tape & Reel (TR) 732-7447840127CT-ND - Cut Tape (CT) 732-7447840127DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447840127 |
Description | FIXED IND 27NH 300MA 670 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 27 nH Unshielded Multilayer Inductor 300 mA 670mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7447840127 Models |
Category | DC Resistance (DCR) 670mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 1.6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE-0402CL270JTT | Pulse Electronics | 6.591 | 553-PE-0402CL270JTTCT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03200 € | 0,32 € |
| 50 | 0,02920 € | 1,46 € |
| 100 | 0,02740 € | 2,74 € |
| 1.000 | 0,02484 € | 24,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01953 € | 195,30 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

