560 µH Shielded Drum Core, Wirewound Inductor 270 mA 4.67Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µH Shielded Drum Core, Wirewound Inductor 270 mA 4.67Ohm Max Nonstandard
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: C-Input filter for DC DC converter

744778925

DigiKey Part Number
732-4035-2-ND - Tape & Reel (TR)
732-4035-1-ND - Cut Tape (CT)
732-4035-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744778925
Description
FIXED IND 560UH 270MA 4.67 OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
560 µH Shielded Drum Core, Wirewound Inductor 270 mA 4.67Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744778925 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
300mA
Shielding
Shielded
DC Resistance (DCR)
4.67Ohm Max
Q @ Freq
-
Frequency - Self Resonant
3.7MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 470
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,26000 €2,26 €
102,01400 €20,14 €
501,86920 €93,46 €
1001,79870 €179,87 €
5001,72636 €863,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,51934 €1.519,34 €
Manufacturers Standard Package
Unit Price without VAT:2,26000 €
Unit Price with VAT:2,64420 €