



7447789118 | |
|---|---|
DigiKey Part Number | 732-1179-2-ND - Tape & Reel (TR) 732-1179-1-ND - Cut Tape (CT) 732-1179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447789118 |
Description | FIXED IND 18UH 1.41A 140 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 µH Shielded Drum Core, Wirewound Inductor 1.41 A 140mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447789118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 24MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,92800 € | 19,28 € |
| 50 | 1,79000 € | 89,50 € |
| 100 | 1,72120 € | 172,12 € |
| 500 | 1,65236 € | 826,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,36650 € | 1.366,50 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,52720 € |



