



7447789115 | |
|---|---|
DigiKey Part Number | 732-4133-2-ND - Tape & Reel (TR) 732-4133-1-ND - Cut Tape (CT) 732-4133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447789115 |
Description | FIXED IND 15UH 1.51A 130 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.51 A 130mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447789115 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 130mOhm Max |
Series | Frequency - Self Resonant 26MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.50mm) |
Current - Saturation (Isat) 1.75A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,91900 € | 19,19 € |
| 50 | 1,78200 € | 89,10 € |
| 100 | 1,71340 € | 171,34 € |
| 500 | 1,64486 € | 822,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,34613 € | 1.346,13 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,51550 € |



