



744775360 | |
|---|---|
DigiKey Part Number | 732-3946-2-ND - Tape & Reel (TR) 732-3946-1-ND - Cut Tape (CT) 732-3946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744775360 |
Description | FIXED IND 6MH 180MA 18 OHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 mH Unshielded Drum Core, Wirewound Inductor 180 mA 18Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744775360 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 90mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 18Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 600kHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.276" W (8.00mm x 7.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,91100 € | 19,11 € |
| 50 | 1,77280 € | 88,64 € |
| 100 | 1,64370 € | 164,37 € |
| 250 | 1,51464 € | 378,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,29710 € | 648,55 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,26980 € |

