


7447732115 | |
|---|---|
DigiKey Part Number | 732-7447732115TR-ND - Tape & Reel (TR) 732-7447732115CT-ND - Cut Tape (CT) 732-7447732115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447732115 |
Description | FIXED IND 15UH 640MA 430 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Wirewound Inductor 640 mA 430mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447732115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.01A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 430mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 36MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 3521 | |
Size / Dimension | 0.138" L x 0.118" W (3.50mm x 3.00mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,60700 € | 6,07 € |
| 100 | 0,49900 € | 49,90 € |
| 1.000 | 0,41662 € | 416,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,58454 € | 1.753,62 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,86580 € |



