



744773056 | |
|---|---|
DigiKey Part Number | 732-1395-2-ND - Tape & Reel (TR) 732-1395-1-ND - Cut Tape (CT) 732-1395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744773056 |
Description | FIXED IND 5.6UH 1.58A 126 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Drum Core, Wirewound Inductor 1.58 A 126mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744773056 Models |
Category | Current - Saturation (Isat) 2.43A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 126mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 48MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 10 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,46100 € | 14,61 € |
| 50 | 1,31560 € | 65,78 € |
| 100 | 1,21790 € | 121,79 € |
| 250 | 1,16860 € | 292,15 € |
| 500 | 1,07172 € | 535,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,97399 € | 1.460,99 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,79010 € |


