



7447713 | |
|---|---|
DigiKey Part Number | 732-10161-ND |
Manufacturer | |
Manufacturer Product Number | 7447713 |
Description | SMD POWER INDUCTORS WE-PD - 1030 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 350 Pieces (35 Values - 10 Each) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Wirewound | |
Material - Core | Ferrite | |
Quantity | 350 Pieces (35 Values - 10 Each) | |
Inductance Range | 1.5µH ~ 330µH | |
Mounting Type | Surface Mount | |
Packages Included | Non-Standard SMD | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,89000 € | 147,89 € |
| Unit Price without VAT: | 147,89000 € |
|---|---|
| Unit Price with VAT: | 173,03130 € |

