



744771008 | |
|---|---|
DigiKey Part Number | 732-1207-2-ND - Tape & Reel (TR) 732-1207-1-ND - Cut Tape (CT) 732-1207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744771008 |
Description | FIXED IND 8.2UH 6.25A 20 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 6.25 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744771008 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 20mOhm Max |
Series | Frequency - Self Resonant 25MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 6.25A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,86100 € | 18,61 € |
| 50 | 1,68000 € | 84,00 € |
| 100 | 1,50690 € | 150,69 € |
| 250 | 1,37928 € | 344,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,18738 € | 593,69 € |
| 1.000 | 1,01348 € | 1.013,48 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,26980 € |



