



7447706471 | |
|---|---|
DigiKey Part Number | 732-7447706471TR-ND - Tape & Reel (TR) 732-7447706471CT-ND - Cut Tape (CT) 732-7447706471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447706471 |
Description | FIXED IND 470UH 860MA 610 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Inductor 860 mA 610mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447706471 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 610mOhm Max |
Series | Frequency - Self Resonant 2.3MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current - Saturation (Isat) 1.15A | Height - Seated (Max) 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,96600 € | 9,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,79806 € | 399,03 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,22850 € |

