



744765075A | |
|---|---|
DigiKey Part Number | 732-1718-2-ND - Tape & Reel (TR) 732-1718-1-ND - Cut Tape (CT) 732-1718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744765075A |
Description | FIXED IND 7.5NH 680MA 104 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7.5 nH Unshielded Drum Core, Wirewound Inductor 680 mA 104mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744765075A Models |
Category | DC Resistance (DCR) 104mOhm Max |
Mfr | Q @ Freq 25 @ 250MHz |
Series | Frequency - Self Resonant 5.8GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 250 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Supplier Device Package 0402 (1005 Metric) |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Shielding Unshielded | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQW15AN7N5J00D | Murata Electronics | 47.312 | 490-1143-1-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,35400 € | 3,54 € |
| 50 | 0,32900 € | 16,45 € |
| 100 | 0,30430 € | 30,43 € |
| 500 | 0,28046 € | 140,23 € |
| 1.000 | 0,25582 € | 255,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23117 € | 693,51 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |



