



744764115 | |
|---|---|
DigiKey Part Number | 732-744764115TR-ND - Tape & Reel (TR) 732-744764115CT-ND - Cut Tape (CT) 732-744764115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744764115 |
Description | FIXED IND 15UH 130MA 2.8 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 130 mA 2.8Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744764115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.8Ohm Max | |
Q @ Freq | 30 @ 2.52MHz | |
Frequency - Self Resonant | 26MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 3225 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,38200 € | 3,82 € |
| 100 | 0,35200 € | 35,20 € |
| 500 | 0,32272 € | 161,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28173 € | 281,73 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,50310 € |

