



744761016C | |
|---|---|
DigiKey Part Number | 732-1746-2-ND - Tape & Reel (TR) 732-1746-1-ND - Cut Tape (CT) 732-1746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744761016C |
Description | FIXED IND 1.6NH 700MA 30 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.6 nH Unshielded Drum Core, Wirewound Inductor 700 mA 30mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744761016C Models |
Category | DC Resistance (DCR) 30mOhm Max |
Mfr | Q @ Freq 18 @ 250MHz |
Series | Frequency - Self Resonant 12.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±0.2nH | Size / Dimension 0.065" L x 0.045" W (1.65mm x 1.15mm) |
Current Rating (Amps) | Height - Seated (Max) 0.043" (1.10mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,32600 € | 3,26 € |
| 50 | 0,30420 € | 15,21 € |
| 100 | 0,28190 € | 28,19 € |
| 500 | 0,25872 € | 129,36 € |
| 1.000 | 0,23645 € | 236,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20265 € | 607,95 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |


