



7447471470 | |
|---|---|
DigiKey Part Number | 732-3416-ND |
Manufacturer | |
Manufacturer Product Number | 7447471470 |
Description | FIXED IND 47UH 3A 88 MOHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 3 A 88mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 7447471470 Models |
Category | Current - Saturation (Isat) 2.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 88mOhm Max |
Packaging Tray | Frequency - Self Resonant 9MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±20% | Size / Dimension 0.433" Dia (11.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.453" (11.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 2,12000 € | 21,20 € |
| 50 | 1,97260 € | 98,63 € |
| 100 | 1,75330 € | 175,33 € |
| 500 | 1,60716 € | 803,58 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,60910 € |


