1 mH Shielded Drum Core, Wirewound Inductor 600 mA 1.5Ohm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 mH Shielded Drum Core, Wirewound Inductor 600 mA 1.5Ohm Max Radial, Vertical Cylinder
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: C-Input filter for DC DC converter

7447471102

DigiKey Part Number
732-4210-ND
Manufacturer
Manufacturer Product Number
7447471102
Description
FIXED IND 1MH 600MA 1.5 OHM TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 mH Shielded Drum Core, Wirewound Inductor 600 mA 1.5Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
7447471102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
400mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
1.5Ohm Max
Packaging
Tray
Frequency - Self Resonant
1.1MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical Cylinder
Tolerance
±20%
Size / Dimension
0.433" Dia (11.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.453" (11.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 305
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,23000 €2,23 €
102,12000 €21,20 €
501,97260 €98,63 €
1001,75330 €175,33 €
5001,60716 €803,58 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,23000 €
Unit Price with VAT:2,60910 €