Direct




744732331 | |
|---|---|
DigiKey Part Number | 732-3751-ND |
Manufacturer | |
Manufacturer Product Number | 744732331 |
Description | FIXED IND 330UH 600MA 1.2 OHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 600 mA 1.2Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 744732331 Models |
Category | Current - Saturation (Isat) 1A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.2Ohm Max |
Packaging Tray | Frequency - Self Resonant 3.9MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Size / Dimension 0.307" Dia (7.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.295" (7.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL875-331K-RC | Bourns Inc. | 0 | 118-RL875-331K-RC-ND | 0,00000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 1,11800 € | 11,18 € |
| 50 | 1,04120 € | 52,06 € |
| 140 | 0,92557 € | 129,58 € |
| 560 | 0,84820 € | 474,99 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,36890 € |





