



744731822 | |
|---|---|
DigiKey Part Number | 732-3745-ND |
Manufacturer | |
Manufacturer Product Number | 744731822 |
Description | FIXED IND 8.2MH 100MA 16 OHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8.2 mH Shielded Drum Core, Wirewound Inductor 100 mA 16Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 744731822 Models |
Category | Current - Saturation (Isat) 50mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 16Ohm Max |
Packaging Tray | Frequency - Self Resonant 600kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Size / Dimension 0.307" Dia (7.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,94300 € | 19,43 € |
| 50 | 1,80860 € | 90,43 € |
| 140 | 1,60714 € | 225,00 € |
| 560 | 1,47288 € | 824,81 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,38680 € |



